MAX9730ETI+

Analog Devices / Maxim Integrated
700-MAX9730ETI
MAX9730ETI+

Mfr.:

Description:
Audio Amplifiers 2.4W, Single-Supply Class G Power Amplif

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
4,04 € 40,40 €
3,77 € 94,25 €
3,31 € 248,25 €
3,14 € 942,00 €
2,82 € 1.480,50 €
2,37 € 2.488,50 €
2,28 € 5.814,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,57 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9730ETI+T
Analog Devices / Maxim Integrated
Audio Amplifiers 2.4W, Single-Supply Class G Power Amplif

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-G
2.4 W
0.12 %
TQFN-28
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX9730
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX9730EVKIT+
Input Type: Differential
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Part # Aliases: MAX9730
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99