MAX9728AEUD+T

Analog Devices / Maxim Integrated
700-MAX9728AEUD+T
MAX9728AEUD+T

Mfr.:

Description:
Audio Amplifiers 60mW, DirectDrive, Stereo Headphone Ampl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,847 € 2.117,50 €
0,829 € 4.145,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
60 mW
0.02 %
TSSOP-14
32 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX9728A
Reel
Brand: Analog Devices / Maxim Integrated
Input Type: Single
Operating Supply Current: 3.5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Headphone
Part # Aliases: MAX9728A
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.