MAX9725CETC+T

Analog Devices / Maxim Integrated
700-MAX9725CETCT
MAX9725CETC+T

Mfr.:

Description:
Audio Amplifiers 1V, Low-Power, DirectDrive, Stereo Headphone Amplifier with Shutdown

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
25 mW
0.006 %
TQFN-EP-12
16 mOhms
900 mV
1.8 V
- 40 C
+ 85 C
SMD/SMT
MAX9725
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 2-Channel Headphone
Part # Aliases: MAX9725
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.