MAX9722BETE+

Analog Devices / Maxim Integrated
700-MAX9722BETE
MAX9722BETE+

Mfr.:

Description:
Audio Amplifiers DirectDrive 130mW Headphone Amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,812 € 81,20 €
0,763 € 190,75 €
0,754 € 377,00 €
0,64 € 1.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
130 mW
0.009 %
QFN-EP-16
32 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX9722
Tube
Brand: Analog Devices / Maxim Integrated
Ib - Input Bias Current: 50 nA
Operating Supply Current: 5.5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Headphone
Vos - Input Offset Voltage: 1.5 mV
Part # Aliases: MAX9722
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.