MAX9720AEUE+

Analog Devices / Maxim Integrated
700-MAX9720AEUE+
MAX9720AEUE+

Mfr.:

Description:
Audio Amplifiers 50mW, DirectDrive , Stereo Headphone Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,70 € 27,00 €
2,25 € 56,25 €
2,24 € 215,04 €
2,16 € 622,08 €
2,05 € 1.180,80 €
1,99 € 2.101,44 €
1,94 € 5.028,48 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-AB
50 mW
0.003 %
TSSOP-16
32 Ohms
1.8 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
MAX9720A
Tube
Brand: Analog Devices / Maxim Integrated
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 96
Subcategory: Audio ICs
Type: 2-Channel Headphone
Part # Aliases: MAX9720A
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.