MAX9714ETJ+

Analog Devices / Maxim Integrated
700-MAX9714ETJ
MAX9714ETJ+

Mfr.:

Description:
Audio Amplifiers 6W, Filterless, Spread-Spectrum Mono/Ste

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,19 € 51,90 €
4,64 € 116,00 €
4,40 € 378,40 €
3,72 € 959,76 €
3,64 € 9.234,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
6 W
0.07 %
TQFN-32
8 Ohms
10 V
25 V
- 40 C
+ 85 C
SMD/SMT
MAX9714
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 18 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 43
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: MAX9714
Unit Weight: 133,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Devices Class D Audio Amplifiers