MAX9710ETP+T

Analog Devices / Maxim Integrated
700-MAX9710ETP+T
MAX9710ETP+T

Mfr.:

Description:
Audio Amplifiers 3W Mono/Stereo BTL Audio Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.971

Stock:
3.971 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,97 € 3,97 €
2,64 € 26,40 €
2,44 € 61,00 €
2,12 € 212,00 €
2,01 € 502,50 €
1,81 € 905,00 €
1,52 € 1.520,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3.700,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,97 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9710ETP+
Analog Devices / Maxim Integrated
Audio Amplifiers 3W Mono/Stereo BTL Audio Power Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
3 W
0.01 %
TQFN-EP-20
3 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX9710
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Part # Aliases: MAX9710
Unit Weight: 69,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99