MAX9709EVKIT

Analog Devices / Maxim Integrated
700-MAX9709EVKIT
MAX9709EVKIT

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX9709 (25W/50W, Filterless, S

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,76 € 68,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Kits
Audio Amplifier
10 V to 22 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Power: 29 W
Product Type: Audio IC Development Tools
Series: MAX9709
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX9709
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99