MAX9708ETN+D

Analog Devices / Maxim Integrated
700-MAX9708ETND
MAX9708ETN+D

Mfr.:

Description:
Audio Amplifiers 20W/40W, Filterless, Spread-Spectrum, Mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,05 € 13,05 €
10,31 € 103,10 €
9,38 € 234,50 €
8,82 € 979,02 €
8,50 € 2.201,50 €
8,28 € 4.289,04 €
8,11 € 8.401,96 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-D
21 W
0.1 %
TQFN-56
8 Ohms
10 V
18 V
- 40 C
+ 85 C
SMD/SMT
MAX9708
Tube
Brand: Analog Devices / Maxim Integrated
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 37
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Part # Aliases: MAX9708
Unit Weight: 179,240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Class D Audio Amplifiers