MAX9705BETB+T

Analog Devices / Maxim Integrated
700-MAX9705BETBT
MAX9705BETB+T

Mfr.:

Description:
Audio Amplifiers 2.3W, Ultra-Low-EMI, Filterless, Class D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,789 € 1.972,50 €
0,78 € 3.900,00 €

Possible Replacement

Analog Devices / Maxim Integrated MAX98300ETA+T
Analog Devices / Maxim Integrated
Audio Amplifiers Mono 2W Class D Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
950 mW
0.02 %
TDFN-10
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX9705
Reel
Brand: Analog Devices / Maxim Integrated
Input Type: Differential
Operating Supply Current: 5.4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Part # Aliases: MAX9705
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Class D Audio Amplifiers