MAX9700DETB+T

Analog Devices / Maxim Integrated
700-MAX9700DETBT
MAX9700DETB+T

Mfr.:

Description:
Audio Amplifiers 1.2W, Low-EMI, Filterless, Class D Audio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,812 € 2.030,00 €
0,795 € 3.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.6 W
0.01 %
TDFN-EP-10
6 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX9700D
Reel
Brand: Analog Devices / Maxim Integrated
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 1-Channel Mono
Part # Aliases: MAX9700D
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Class D Audio Amplifiers