MAX9686MJA

Analog Devices / Maxim Integrated
700-MAX9686MJANR
MAX9686MJA

Mfr.:

Description:
Analog Comparators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX913CSA+
Analog Devices / Maxim Integrated
Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 Channel
25 mA
3 mV
25 uA
- 55 C
+ 125 C
MAX9686
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 96 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 336 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 85 dB
Subcategory: Amplifier ICs
Part # Aliases: MAX9686
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99