MAX96793GTJ/VY+T

Analog Devices / Maxim Integrated
700-MAX96793GTJ/VY+T
MAX96793GTJ/VY+T

Mfr.:

Description:
Serializers & Deserializers - Serdes CSI-2 to GMSL3 Serializer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
25,28 € 63.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
36,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
12 Gb/s
Serial
Differential, Single-Ended
2
2
1.26 V
950 mV
- 40 C
+ 105 C
SMD/SMT
TQFN-32
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 170 mA
Operating Supply Voltage: 1 V, 1.2 V
Pd - Power Dissipation: 1.896 W
Product: Serializer
Product Type: Serializers & Deserializers - Serdes
Series: MAX96793
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390050
ECCN:
EAR99