MAX96714FGTJ/V+T

Analog Devices / Maxim Integrated
700-MAX96714FGTJ/V+T
MAX96714FGTJ/V+T

Mfr.:

Description:
Serializers & Deserializers - Serdes Single GMSL 2/1, CSI-2 Des, ASIL-B, 3G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
3 Gb/s, 6 Gb/s
GMSL
CSI-2, MIPI
1 Input
5 Output
3.6 V
1.7 V
- 40 C
+ 105 C
SMD/SMT
TQFN-EP-32
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 1.896 W
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: MAX96714
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99