MAX96706GTJ/V+T

Analog Devices / Maxim Integrated
700-MAX96706GTJ/V+T
MAX96706GTJ/V+T

Mfr.:

Description:
Serializers & Deserializers - Serdes 1.5Gbps GMSL Deserializer with Programma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,02 € 27.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
17,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
RoHS:  
SMD/SMT
TQFN-EP-32
AEC-Q100
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Serializers & Deserializers - Serdes
Series: MAX96706
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX96706 14-Bit GMSL Deserializer

Analog Devices MAX96706 14-Bit GMSL Deserializer is compact and especially suited for automotive camera applications. Features include adaptive equalization and an output crosspoint switch. An embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/ I2C modes, allowing programming of the serializer, deserializer (SerDes), and camera registers, independent of video timing.