MAX96705GTJ+T

Analog Devices / Maxim Integrated
700-MAX96705GTJ+T
MAX96705GTJ+T

Mfr.:

Description:
Serializers & Deserializers - Serdes 1.5Gbps GMSL Serializer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serializer
1.74 Gb/s
CMOS, LVCMOS
CML
16 Input
1 Output
1.9 V
1.7 V
- 40 C
+ 115 C
SMD/SMT
TQFN-EP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 20 uA
Operating Supply Voltage: 1.7 V to 1.9 V
Pd - Power Dissipation: 2.7586 W
Product Type: Serializers & Deserializers - Serdes
Series: MAX96705
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX96705 16-Bit GMSL Serializer

Analog Devices MAX96705 16-Bit GMSL Serializer is a compact serializer with features especially suited for automotive camera applications. This device is function and pin-compatible with the MAX9271. In the high-bandwidth mode, the parallel clock maximum is 116MHz for 12-bit linear or combined HDR data types. The embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/I2C modes, allowing programming of the serializer, deserializer, and camera registers independent of video timing. For driving longer cables, the IC has programmable pre/de-emphasis. A programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000-4-2 ESD standards.