MAX964EEE+

Analog Devices / Maxim Integrated
700-MAX964EEE
MAX964EEE+

Mfr.:

Description:
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
11,15 € 111,50 €
10,68 € 267,00 €
9,41 € 941,00 €
8,95 € 2.685,00 €
8,37 € 4.185,00 €
7,78 € 7.780,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
QSOP-16
4 Channel
Push-Pull
4.5 ns
General Purpose
2.7 V
5.5 V
8 mA
4 mA
1.5 mV
15 uA
- 40 C
+ 85 C
MAX964
Tube
Brand: Analog Devices / Maxim Integrated
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX964
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.