MAX962EUA+T

Analog Devices / Maxim Integrated
700-MAX962EUAT
MAX962EUA+T

Mfr.:

Description:
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.257

Stock:
1.257 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,70 € 10,70 €
8,40 € 84,00 €
7,83 € 195,75 €
7,20 € 720,00 €
7,15 € 1.787,50 €
6,91 € 3.455,00 €
6,83 € 6.830,00 €
Full Reel (Order in multiples of 2500)
6,24 € 15.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,70 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX962EUA+
Analog Devices / Maxim Integrated
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-8
2 Channel
Push-Pull
4.5 ns
General Purpose
2.7 V
5.5 V
8 mA
4 mA
1.5 mV
15 uA
- 40 C
+ 85 C
MAX962
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX962
Unit Weight: 24,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.