MAX962ESA

Analog Devices / Maxim Integrated
700-MAX962ESA-NR
MAX962ESA

Mfr.:

Description:
Analog Comparators Dual Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
UMAX-8
2 Channel
Push-Pull
4.5 ns
General Purpose
2.7 V
5.5 V
8 mA
1.5 mV
- 40 C
+ 85 C
MAX962
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99