MAX9613AXT+T

Analog Devices / Maxim Integrated
700-MAX9613AXT+T
MAX9613AXT+T

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Power, High-Efficiency, Single/Dual,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,22 € 3.050,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.8 MHz
1.3 V/us
23 uV
1.55 pA
5.5 V
1.8 V
220 uA
75 mA
82 dB
28 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX9613
Reel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: MAX9613EVKIT+
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Part # Aliases: MAX9613
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX9613/15 Low-Power Precision Op Amps

Analog Devices MAX9613/MAX9615 Low-Power Precision Op Amps offer rail-to-rail I/O and a self-calibration feature that automatically compensates for errors generated over time or by temperature changes. The self-calibration is activated at each power-up to save time and labor. These op amps achieve an ideal combination of size, precision performance, bandwidth, and supply current. Operating from a 1.8V to 5.5V supply and consuming only 220uA (typ) of quiescent current, these components help maximize battery life and minimize heat dissipation, which is critical in portable instrumentation and medical applications. Both devices offer low offset voltage, low input-bias current, and low voltage-noise density. The MAX9613 has a shutdown mode for extended power savings, and an evaluation kit is available.