MAX9611PMB1#

Analog Devices / Maxim Integrated
700-MAX9611PMB1#
MAX9611PMB1#

Mfr.:

Description:
Interface Development Tools Peripheral Module for MAX9611, Programma

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,76 € 32,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Peripheral Modules
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Provides the necessary hardware to interface the MAX9611 current-sense amplifier with 12-bit ADCand op amp
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX9611
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX9611 90-96110#PM1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Pmod™-Compatible Plug-In Modules

Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes.