MAX9610TELT+T

Analog Devices / Maxim Integrated
700-MAX9610TELT+T
MAX9610TELT+T

Mfr.:

Description:
Current Sense Amplifiers 1 A, DFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,11 € 21,10 €
1,94 € 48,50 €
1,74 € 174,00 €
1,64 € 410,00 €
1,63 € 815,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 2500)
1,49 € 3.725,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX9610
1 Channel
170 kHz
1.6 V to 5.5 V
104 dB
600 uV
3.6 V
1 uA
0.5 %
- 40 C
+ 85 C
SMD/SMT
uDFN-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 170 kHz
Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 25 V/V
Input Type: Common Mode
Pd - Power Dissipation: 168 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9610
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99