MAX9602EUG+

Analog Devices / Maxim Integrated
700-MAX9602EUG
MAX9602EUG+

Mfr.:

Description:
Analog Comparators Dual ECL and Dual/Quad PECL, 500ps, Ultr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,98 € 19,98 €
16,51 € 165,10 €
14,37 € 359,25 €
14,24 € 1.424,00 €
13,78 € 3.417,44 €
13,58 € 7.577,64 €
1.054 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-24
4 Channel
PECL
500 ps
Differential
1 V
5 V
10 mA
50 mA
9 mV
20 uA
- 40 C
+ 85 C
MAX9602
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 975 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 62
Subcategory: Amplifier ICs
Part # Aliases: MAX9602
Unit Weight: 212 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.