MAX9601EUP+

Analog Devices / Maxim Integrated
700-MAX9601EUP
MAX9601EUP+

Mfr.:

Description:
Analog Comparators Dual ECL and Dual/Quad PECL, 500ps, Ultr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,47 € 18,47 €
15,63 € 156,30 €
14,99 € 374,75 €
13,20 € 976,80 €
12,56 € 3.717,76 €
11,75 € 6.086,50 €
10,82 € 11.209,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,47 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9601EUP+T
Analog Devices / Maxim Integrated
Analog Comparators Dual ECL and Dual/Quad PECL, 500ps, Ultr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-20
2 Channel
PECL
500 ps
Differential
1 V
5 V
27 mA
50 mA
9 mV
20 uA
- 40 C
+ 85 C
MAX9601
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX9601EVKIT+
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 500 ps
Factory Pack Quantity: 74
Subcategory: Amplifier ICs
Part # Aliases: MAX9601
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.