MAX9381ESA+

Analog Devices / Maxim Integrated
700-MAX9381ESA
MAX9381ESA+

Mfr.:

Description:
Flip-Flops Lowest Power 3.0GHz ECL/PECL Differentia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,65 € 13,65 €
10,82 € 108,20 €
10,31 € 257,75 €
8,88 € 888,00 €
8,73 € 4.365,00 €
8,54 € 8.540,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ECL
2 Circuit
SOIC-8
Differential
Non-Inverting
328 ps
2.25 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Flip Flops
Series: MAX9381
Factory Pack Quantity: 100
Subcategory: Logic ICs
Part # Aliases: MAX9381
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.