MAX934CPE+

Analog Devices / Maxim Integrated
700-MAX934CPE
MAX934CPE+

Mfr.:

Description:
Analog Comparators Ultra-Low-Power, Low-Cost Comparators with 2% Reference

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,81 € 28,10 €
2,39 € 59,75 €
2,16 € 216,00 €
2,05 € 512,50 €
2,03 € 1.015,00 €
1,91 € 1.910,00 €
1,87 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-16
4 Channel
CMOS, TTL
12 us
General Purpose with Reference
2.5 V
11 V
6.5 uA
15 uA
10 mV
0 C
+ 70 C
MAX934
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 842 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 12 us
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV to 300 mV
Part # Aliases: MAX934
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99