MAX932CSA+T

Analog Devices / Maxim Integrated
700-MAX932CSAT
MAX932CSA+T

Mfr.:

Description:
Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,59 € 11.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,63 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX932CSA+
Analog Devices / Maxim Integrated
Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Complementary
12 us
General Purpose with Reference
2.5 V
11 V
4.5 uA
10 mV
0 C
+ 70 C
MAX932
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 842 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 12 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.