MAX931CSA+T

Analog Devices / Maxim Integrated
700-MAX931CSAT
MAX931CSA+T

Mfr.:

Description:
Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.926

Stock:
5.926 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5926 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,26 € 7,26 €
5,62 € 56,20 €
5,21 € 130,25 €
4,76 € 476,00 €
4,56 € 1.140,00 €
4,43 € 2.215,00 €
4,31 € 4.310,00 €
Full Reel (Order in multiples of 2500)
4,02 € 10.050,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,26 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX931CSA+
Analog Devices / Maxim Integrated
Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
12 us
General Purpose with Reference
2.5 V
11 V
3.2 uA
15 uA
10 mV
0 C
+ 70 C
MAX931
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 12 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX931
Unit Weight: 129,246 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.