MAX9280AGTN/V+

Analog Devices / Maxim Integrated
700-MAX9280AGTN/V+
MAX9280AGTN/V+

Mfr.:

Description:
Serializers & Deserializers - Serdes 3.12Gbps GMSL Deserializers for Coax or

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
3.12 Gb/s
CML
CMOS, LVCMOS
1 Input
32 Output
3.6 V
1.7 V
- 40 C
+ 105 C
SMD/SMT
TQFN-EP-56
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 257 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 3.8095 W
Product Type: Serializers & Deserializers - Serdes
Series: MAX9280
Factory Pack Quantity: 260
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAX9276A & MAX9280A 3.12Gbps GMSL Deserializers

Analog Devices MAX9276A and MAX9280A 3.12Gbps GMSL (Gigabit Multimedia Serial Link) Deserializers are optimized for high-definition video applications. The MAX9276A and MAX9280A receive data from a GMSL serializer over 50Ω coax or 100Ω Shielded Twisted-Pair (STP) cable. Output deserialized data is received on the LVCMOS outputs. The MAX9280A has HDCP content protection but otherwise is the same as the MAX9276A.