MAX9260EVKIT+

Analog Devices / Maxim Integrated
700-MAX9260EVKIT+
MAX9260EVKIT+

Mfr.:

Description:
Interface Development Tools Eval Kit MAX9260 (Gigabit Multimedia Ser

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Serializer / Deserializer
MAX9260
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX9260 evaluation kit (EV kit) provides a proven design to evaluate the MAX9260 gigabit multimedia serial link (GMSL) with spread spectrum and full-duplex control channel
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX9260
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX9260
Unit Weight: 531,295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.