MAX9247ECM+T

Analog Devices / Maxim Integrated
700-MAX9247ECMT
MAX9247ECM+T

Mfr.:

Description:
Serializers & Deserializers - Serdes 27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serializer
840 Mb/s
LVCMOS
LVDS
27 Input
1 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: MAX9247
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: MAX9247
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.