MAX922ESA+

Analog Devices / Maxim Integrated
700-MAX922ESA
MAX922ESA+

Mfr.:

Description:
Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
8,05 € 80,50 €
7,55 € 188,75 €
6,66 € 666,00 €
5,46 € 1.638,00 €
5,36 € 2.680,00 €
5,13 € 5.130,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX922ESA+T
Analog Devices / Maxim Integrated
Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
12 us
Precision
2.5 V
11 V
3.2 uA
50 mA
10 mV
- 40 C
+ 85 C
MAX922
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 12 us
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX922
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99