MAX921CUA+

Analog Devices / Maxim Integrated
700-MAX921CUA
MAX921CUA+

Mfr.:

Description:
Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 10,71 €
8,32 € 83,20 €
7,94 € 397,00 €
6,89 € 689,00 €
6,58 € 1.645,00 €
6,00 € 3.000,00 €
5,26 € 5.260,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX921CUA+T
Analog Devices / Maxim Integrated
Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-8
1 Channel
CMOS, TTL
12 us
Precision with Reference
2.5 V
11 V
3.2 uA
50 mA
10 mV
0 C
+ 70 C
MAX921
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 330 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 12 us
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.