MAX921CSA+T

Analog Devices / Maxim Integrated
700-MAX921CSAT
MAX921CSA+T

Mfr.:

Description:
Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.141

Stock:
2.141 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,95 € 8,95 €
6,98 € 69,80 €
6,48 € 162,00 €
5,94 € 594,00 €
5,87 € 1.467,50 €
5,85 € 2.925,00 €
5,27 € 5.270,00 €
Full Reel (Order in multiples of 2500)
5,14 € 12.850,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,95 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX921CSA+
Analog Devices / Maxim Integrated
Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
12 us
Precision with Reference
2.5 V
11 V
3.2 uA
50 mA
10 mV
0 C
+ 70 C
MAX921
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 12 us
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX921
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99