MAX9218ECM+

Analog Devices / Maxim Integrated
700-MAX9218ECM
MAX9218ECM+

Mfr.:

Description:
Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
700 Mb/s
LVDS
LVCMOS
1 Input
27 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 70 mA
Operating Supply Voltage: 3 V to 3.6 V
Pd - Power Dissipation: 1.739 W
Product Type: Serializers & Deserializers - Serdes
Series: MAX9218
Factory Pack Quantity: 250
Subcategory: Interface ICs
Part # Aliases: MAX9218
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99