MAX920ESA+

Analog Devices / Maxim Integrated
700-MAX920ESA
MAX920ESA+

Mfr.:

Description:
Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,43 € 24,30 €
2,24 € 56,00 €
2,23 € 223,00 €
1,89 € 567,00 €
1,84 € 920,00 €
1,76 € 1.760,00 €
1,71 € 4.275,00 €
1,68 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
120 us
Precision
1.8 V
5.5 V
380 nA
50 mA
5 mV
1 nA
- 40 C
+ 85 C
MAX920
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 571 mW
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX920
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.