MAX9206EAI+

Analog Devices / Maxim Integrated
700-MAX9206EAI
MAX9206EAI+

Mfr.:

Description:
Serializers & Deserializers - Serdes 10-Bit Bus LVDS Deserializers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
450 Mb/s
BLVDS
LVCMOS, LVTTL
1 Input
10 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Serializers & Deserializers - Serdes
Series: MAX9206
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX9206
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99