MAX9201EUE+

Analog Devices / Maxim Integrated
700-MAX9201EUE
MAX9201EUE+

Mfr.:

Description:
Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
6,27 € 62,70 €
5,34 € 133,50 €
5,14 € 493,44 €
5,06 € 1.457,28 €
4,92 € 2.833,92 €
4,81 € 5.079,36 €
2.592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,05 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9201EUE+T
Analog Devices / Maxim Integrated
Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
TTL
7 ns
General Purpose
4.75 V
10.5 V
7 mA
8 mA
4 mV
5 uA
- 40 C
+ 85 C
MAX9201
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 86.02 dB
Pd - Power Dissipation: 755 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 7 ns
PSRR - Power Supply Rejection Ratio: 86.02 dB
Shutdown: No Shutdown
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Part # Aliases: MAX9201
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.