MAX9179EUE+

Analog Devices / Maxim Integrated
700-MAX9179EUE+
MAX9179EUE+

Mfr.:

Description:
LVDS Interface IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Quantities greater than 376 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
5,07 € 50,70 €
4,73 € 118,25 €
4,16 € 416,00 €
3,95 € 987,50 €
3,54 € 1.770,00 €
2,98 € 2.980,00 €
2,86 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
LVDS Receiver
0 Driver
4 Receiver
400 Mb/s
LVCMOS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 2.6 ns
Series: MAX9179
Subcategory: Interface ICs
Part # Aliases: MAX9179
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99