MAX9176EUB+T

Analog Devices / Maxim Integrated
700-MAX9176EUB+T
MAX9176EUB+T

Mfr.:

Description:
LVDS Interface IC 670MHz, LVDS-to-LVDS and Anything-to-LVD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.353

Stock:
1.353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,14 € 13,14 €
9,98 € 99,80 €
9,57 € 239,25 €
8,44 € 844,00 €
8,02 € 2.005,00 €
7,50 € 3.750,00 €
7,00 € 7.000,00 €
Full Reel (Order in multiples of 2500)
7,00 € 17.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,14 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9176EUB+
Analog Devices / Maxim Integrated
LVDS Interface IC 670MHz, LVDS-to-LVDS and Anything-to-LVD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
SMD/SMT
uMAX-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: LVDS Interface IC
Series: MAX9176
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX9176
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99