MAX9172ESA+

Analog Devices / Maxim Integrated
700-MAX9172ESA+
MAX9172ESA+

Mfr.:

Description:
LVDS Interface IC Single/Dual LVDS Line Receivers with "In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 8,97 €
7,00 € 70,00 €
6,51 € 162,75 €
6,09 € 609,00 €
5,53 € 1.659,00 €
5,42 € 2.710,00 €
5,33 € 5.330,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
2 Driver
2 Receiver
500 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 471 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: MAX9172
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX9172
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.