MAX9152ESE+

Analog Devices / Maxim Integrated
700-MAX9152ESE
MAX9152ESE+

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 800Mbps, LVDS/LVPECL-to-LVDS 2 x 2 Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,12 € 12,12 €
9,70 € 97,00 €
8,24 € 412,00 €
7,77 € 777,00 €
7,39 € 1.847,50 €
6,91 € 3.455,00 €
6,44 € 6.440,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX9152
Analog Crosspoint Switches
2 x 2
800 Mb/s
LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 50
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX9152
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99