MAX9144EUD+

Analog Devices / Maxim Integrated
700-MAX9144EUD
MAX9144EUD+

Mfr.:

Description:
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,08 € 50,80 €
4,84 € 121,00 €
4,21 € 404,16 €
4,02 € 1.157,76 €
3,66 € 2.108,16 €
3,25 € 3.432,00 €
3,16 € 8.190,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9144EUD+T
Analog Devices / Maxim Integrated
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
CMOS, TTL
40 ns
General Purpose
2.7 V
5.5 V
300 uA
4 mA
2 mV
320 nA
- 40 C
+ 85 C
MAX9144
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Ios - Input Offset Current: 120 nA
Pd - Power Dissipation: 727 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 40 ns
Shutdown: No Shutdown
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 mV to 200 mV
Part # Aliases: MAX9144
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.