MAX9142ESA+T

Analog Devices / Maxim Integrated
700-MAX9142ESAT
MAX9142ESA+T

Mfr.:

Description:
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.498

Stock:
1.498 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,82 € 4,82 €
3,67 € 36,70 €
3,39 € 84,75 €
3,07 € 307,00 €
2,92 € 730,00 €
2,83 € 1.415,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 2500)
2,70 € 6.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,82 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9142ESA+
Analog Devices / Maxim Integrated
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
40 ns
General Purpose
2.7 V
5.5 V
300 uA
4 mA
2 mV
320 nA
- 40 C
+ 85 C
MAX9142
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Ios - Input Offset Current: 120 nA
Pd - Power Dissipation: 727 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 40 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9142
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.