MAX913CSA+T

Analog Devices / Maxim Integrated
700-MAX913CSAT
MAX913CSA+T

Mfr.:

Description:
Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693
Can Dispatch Immediately
On Order:
2.500
Expected 12/14/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,74 € 9,74 €
7,63 € 76,30 €
7,10 € 177,50 €
6,52 € 652,00 €
6,32 € 1.580,00 €
6,25 € 3.125,00 €
6,17 € 6.170,00 €
Full Reel (Order in multiples of 2500)
5,74 € 14.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,74 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX913CSA+
Analog Devices / Maxim Integrated
Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
TTL
10 ns
Differential
- 7 V
7 V
10 mA
10 mA
3 mV
5 uA
0 C
+ 70 C
MAX913
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 110 dB
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 16 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX913
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.