MAX912ESE+

Analog Devices / Maxim Integrated
700-MAX912ESE
MAX912ESE+

Mfr.:

Description:
Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,92 € 17,92 €
14,31 € 143,10 €
12,86 € 643,00 €
12,41 € 1.241,00 €
11,94 € 2.985,00 €
11,65 € 5.825,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
2 Channel
TTL
10 ns
Differential
- 7 V
7 V
10 mA
10 mA
3 mV
5 uA
- 40 C
+ 85 C
MAX912
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 110 dB
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Pd - Power Dissipation: 696 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 16 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX912
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99