MAX912CSE+T

Analog Devices / Maxim Integrated
700-MAX912CSET
MAX912CSE+T

Mfr.:

Description:
Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,07 € 20.175,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,62 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX912CSE+
Analog Devices / Maxim Integrated
Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
2 Channel
TTL
16 ns
5 V
10 V
10 mA
3 mV
8 uA
0 C
+ 70 C
MAX912
Reel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 110 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 727 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 16 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX912
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99