MAX9125ESE+T

Analog Devices / Maxim Integrated
700-MAX9125ESET
MAX9125ESE+T

Mfr.:

Description:
LVDS Interface IC Quad LVDS Line Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LVCMOS, LVTTL
4 Driver
4 Receiver
500 Mb/s
LVDS
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 696 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.3 ns
Series: MAX9125
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX9125
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.