MAX9123EUE+T

Analog Devices / Maxim Integrated
700-MAX9123EUE+T
MAX9123EUE+T

Mfr.:

Description:
LVDS Interface IC Quad LVDS Line Driver with Flow-Through

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.504

Stock:
3.504 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,94 € 9,94 €
7,79 € 77,90 €
7,25 € 181,25 €
6,66 € 666,00 €
6,60 € 1.650,00 €
6,21 € 3.105,00 €
6,07 € 6.070,00 €
Full Reel (Order in multiples of 2500)
6,04 € 15.100,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,94 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9123EUE+
Analog Devices / Maxim Integrated
LVDS Interface IC Quad LVDS Line Driver with Flow-Through

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: LVDS Interface IC
Series: MAX9123
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX9123
Unit Weight: 1,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX9123 Quad LVDS Line Drivers

Analog Devices MAX9123 Quad LVDS Line Drivers are guaranteed to transmit data at speeds up to 800Mbps (400MHz) over controlled impedance media of approximately 100Ω. The Maxim Integrated MAX9123 LVDS line driver accepts four LVTTL/LVCMOS input levels and translates them to LVDS output signals. The MAX9123 is also capable of setting all four outputs to a high-impedance state through two enable inputs, dropping the device to an ultra-low-power state of 16mW (typ) during high impedance. The Analog Devices MAX9123 operates from a single +3.3V supply and is specified for operation from -40°C to +85°C. This Maxim Integrated device is ideal for applications requiring high data rates, low power, and low noise, including add/drop multiplexers and cell phone base stations.