MAX9111ESA+T

Analog Devices / Maxim Integrated
700-MAX9111ESAT
MAX9111ESA+T

Mfr.:

Description:
LVDS Interface IC Single/Dual LVDS Line Receivers with Ult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,16 € 10.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,72 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9111ESA+
Analog Devices / Maxim Integrated
LVDS Interface IC Single/Dual LVDS Line Receivers with Ult

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
1 Driver
1 Receiver
500 Mb/s
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SO-8
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 471 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: MAX9111
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX9111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99